
Surface mount analog IC featuring a single function and SOIC package. Operates at 65kHz with a maximum duty cycle of 55%. Supports AC input voltages up to 265V and delivers up to 555mA output current at 5V. Maximum output voltage reaches 700V, with a maximum power dissipation of 3.3W. RoHS compliant and suitable for operation between -40°C and 150°C.
Power Integrations LNK613DG technical specifications.
| Package/Case | SOIC |
| Frequency | 65kHz |
| Height | 1.65mm |
| Length | 4.9mm |
| Max Duty Cycle | 55% |
| Max Input Voltage (AC) | 265V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 214mA |
| Max Output Voltage | 700V |
| Max Power Dissipation | 3.3W |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 555mA |
| Output Power | 3.3W |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LinkSwitch®-II |
| Supply Current | 440uA |
| Termination | SMD/SMT |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Power Integrations LNK613DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.