Texas Instruments LMH0202MT technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| Power Consumption | 298W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMH0202MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.