Onsemi LM555CMX technical specifications.
| Package/Case | SOIC |
| Current Rating | 3mA |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Frequency | 100 kHz |
| Operating Supply Current | 7.5mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 7.5mA |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM555CMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
