
Single timer IC for clock generation and synthesis. Features include a 4.5V to 16V operating supply voltage range, 0°C to 70°C operating temperature, and 600mW maximum power dissipation. Offers 50mA low-level output current and 200mA high-level output current. Packaged in SOIC for surface mounting, this lead-free component is RoHS compliant.
Onsemi LM555CM technical specifications.
| Package/Case | SOIC |
| Current Rating | 15A |
| Height | 1.5mm |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 7.5mA |
| Output Current | 200mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.2304g |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LM555CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
