Texas Instruments LM3S5732-IQR50 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 50MHz |
| Interface | I2C, SPI, CAN, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3S5732-IQR50 to view detailed technical specifications.
No datasheet is available for this part.