
Precision instrumentation amplifier featuring a 150kHz -3dB bandwidth and 80dB Common Mode Rejection Ratio. Offers a low input bias current of 2nA and an input offset voltage of 10µV, with high 100GΩ input resistance. Designed for surface mount applications with a 1-channel, 1-circuit configuration, operating from 1.8V to 5.5V single supply or ±0.9V to ±2.75V dual supply. This amplifier supports a wide operating temperature range from -55°C to 210°C, with a quiescent current of 198µA and an output current of 55mA per channel.
Texas Instruments INA333SHKJ technical specifications.
| -3db Bandwidth | 150kHz |
| Common Mode Rejection Ratio | 80dB |
| Height | 1.65mm |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 10uV |
| Input Resistance | 100GR |
| Lead Free | Contains Lead |
| Length | 6.9mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 210°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 55mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 112.04dB |
| Quiescent Current | 198uA |
| Radiation Hardening | No |
| Resistance | 100GR |
| Response Time | 500us |
| RoHS Compliant | Yes |
| Slew Rate | 0.16V/µs |
| Thickness | 1.65mm |
| Voltage Gain | 60dB |
| Width | 5.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA333SHKJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
