
Quad-channel, 16-bit digital-to-analog converter (DAC) with a 1.25 GS/s conversion rate. Features LVDS and parallel interfaces, 4 DAC channels, and 16-bit resolution. Offers 82dB SFDR and 0.01µs settling time. Operates from a 1.2V to 3.3V supply voltage range, with a maximum power dissipation of 1.32W. Packaged in an 88-WQFN-MR with gold contact plating, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments DAC3484IRKDR technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 1.25GS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.32W |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.2V |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.2W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250MS/s |
| Series | DAC3484 |
| Settling Time | 0.01us |
| Spurious-free dynamic range (SFDR) | 82dB |
| Supply Current | 135mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC3484IRKDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
