
Texas Instruments BQ294582DRVT technical specifications.
| Battery Type | LITHIUM-ION |
| Package/Case | SON |
| Contact Plating | Gold |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Min Output Voltage | -300mV |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 2uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ294582DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
