
14-bit, 250Msps pipelined Analog-to-Digital Converter (ADC) with a single channel and parallel digital interface. Features internal voltage reference and differential voltage input. Housed in a 48-pin VQFN EP (Very Thin Quad Flat No Lead Package, Exposed Pad) surface mount package with a 0.5mm pin pitch, measuring 7.15mm x 7.15mm x 0.95mm. Operates within a temperature range of -40°C to 85°C.
Texas Instruments ADS4149IRGZR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7.15(Max) |
| Package Width (mm) | 7.15(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220 |
| Converter Type | General Purpose |
| Architecture | Pipelined |
| Resolution | 14bit |
| Sampling Rate | 250Msps |
| Digital Interface Type | Parallel |
| Number of ADCs | 1 |
| Voltage Reference | Internal |
| Input Type | Voltage |
| Input Signal Type | Differential |
| Number of Input Channels | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A991.c.3 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments ADS4149IRGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.