
10-bit, 1-channel Analog-to-Digital Converter (ADC) with a 40 MS/s sampling rate. Features 1 LSB Integral Nonlinearity (INL) and 59.5 dB Signal-to-Noise Ratio (SNR). Operates with a single supply voltage between 2.5V and 3.6V, typically 3V, and offers a maximum power dissipation of 77mW. Packaged in a 28-lead TSSOP for tape and reel distribution.
Texas Instruments ADC10040QCIMTX technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 40000KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 77mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 55.5mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 59.5dB |
| Spurious-free dynamic range (SFDR) | 80dB |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC10040QCIMTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
