
10-bit Analog-to-Digital Converter (ADC) with a 40 MS/s sampling rate. Features a single analog input channel and parallel data output. Operates with a single supply voltage ranging from 2.5V to 3.6V, with a typical power consumption of 55.5mW. Integral nonlinearity is 1 LSB, and signal-to-noise ratio is 59.5dB, with SFDR at 80dB. Packaged in a 28-lead TSSOP.
Texas Instruments ADC10040QCIMT technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 40000KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 77mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Consumption | 55.5mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 59.5dB |
| Spurious-free dynamic range (SFDR) | 80dB |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC10040QCIMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
