
10-bit, 1-channel Analog-to-Digital Converter (ADC) with a 40MS/s sampling rate and 59.6dB Signal-to-Noise Ratio (SNR). Features a 1LSB Integral Nonlinearity (INL) and parallel interface for data access. Operates from a 2.7V to 3.6V supply voltage, with a maximum power dissipation of 55.5mW. Packaged in a 28-lead TSSOP for surface mounting, with an operating temperature range of -40°C to 85°C.
Texas Instruments ADC10040CIMT technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 40000KS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 55.5mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 55.5mW |
| Power Dissipation | 55.5mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 40MS/s |
| Signal to Noise Ratio (SNR) | 59.6dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC10040CIMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.