
Low Power Differential ADC Driver featuring a 560MHz -3dB bandwidth and 1GHz gain bandwidth product. This single-channel, single-amplifier interface IC offers a high common mode rejection ratio of 87dB and a slew rate of 410V/µs. Operating from a 1.5V to 5.5V dual supply or 3V to 11V single supply, it delivers 80mA output current per channel. The LFCSP EP package contains 1500 units on tape and reel, with a RoHS compliant status.
Analog Devices ADA4932-1YCPZ-R7 technical specifications.
| -3db Bandwidth | 560MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 560MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 87dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1GHz |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 16MR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9.6mA |
| Output Current per Channel | 80mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | -96dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 9ns |
| Slew Rate | 410V/µs |
| Voltage Gain | 66dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4932-1YCPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
