
Octal, 14-bit, 40 MSPS serial LVDS analog-to-digital converter (ADC) featuring 8 differential analog inputs. This integrated circuit offers a 75.9dB Signal-to-Noise Ratio (SNR) and a 1.8V operating supply voltage. Integral Nonlinearity (INL) is 3.1LSB, with Differential Nonlinearity (DNL) at -1LSB. Interface options include Serial, SPI, and LVDS. The component operates within a -40°C to 85°C temperature range and is supplied in tape and reel packaging.
Analog Devices AD9257BCPZRL7-40 technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Input Capacitance | 3.5pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3.1LSB |
| Interface | Serial, SPI, LVDS |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Consumption | 360mW |
| Power Dissipation | 360mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Signal to Noise Ratio (SNR) | 75.9dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9257BCPZRL7-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
