
Precision, low power, single-supply JFET operational amplifier featuring a 5MHz bandwidth and 5V/µs slew rate. Offers 750µV input offset voltage and 1pA input bias current, with 17.5nV/√Hz input voltage noise density. Operates from a 2.5V to 26V supply range, consuming a maximum of 850µA quiescent current. Housed in a compact 1mm height, 2.2mm length, 1.35mm width SC package with gold contact plating.
Analog Devices AD8627AKSZ-R2 technical specifications.
| Amplifier Type | PRECISION |
| Bandwidth | 5MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 87dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 5MHz |
| Height | 1mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 750uV |
| Input Voltage Noise Density | 17.5nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 785uA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 850uA |
| Output Current per Channel | 15mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 104dB |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 107.23dB |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8627AKSZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
