Single-channel operational amplifier featuring a 5MHz gain bandwidth product and 5V/µs slew rate. This surface-mount device offers a low input bias current of 0.25pA and an input offset voltage of 350µV. Operating from dual supplies between 2.5V and 13V, or single supply from 5V to 26V, it provides a voltage gain of 107.23dB. The amplifier boasts a common mode rejection ratio of 66dB and a power supply rejection ratio of 80dB.
Analog Devices AD8627AKS-R2 technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 66dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 0.25pA |
| Input Offset Voltage (Vos) | 350uV |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Nominal Supply Current | 630uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 710uA |
| Output Current per Channel | 15mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 107.23dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8627AKS-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.