
Dual 12-bit Analog-to-Digital Converter (ADC) featuring simultaneous sampling at 250 kSPS per channel. Offers 4 single-ended analog inputs with a bipolar polarity, supporting an input voltage range of 2.375V to 2.625V. Achieves 1 LSB differential and integral nonlinearity, with a signal-to-noise ratio of 71dB. Packaged in SSOP, this component operates from -40°C to 85°C with a typical power consumption of 60mW. Features a parallel interface for data output.
Analog Devices AD7862ARS-3 technical specifications.
| Package/Case | SSOP |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.625V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 60mW |
| Power Dissipation | 75mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 250KS/s |
| Signal to Noise Ratio (SNR) | 71dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7862ARS-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
