
24-bit, 2-channel sigma-delta Analog-to-Digital Converter (ADC) featuring a 120 S/s sampling rate. This IC supports bipolar and unipolar polarity with a single supply voltage range of 2.5V to 5.25V. The SPI interface facilitates communication, and the component operates within a temperature range of -40°C to 105°C. Maximum power dissipation is 800µW, and it is available in an MSOP package.
Analog Devices AD7787BRM technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800uW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 120S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7787BRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
