Nylon Tubular Spacer, 25mm Length, 0.187 OD, 0.125 ID,#4 Screw Size, White
Bivar 9908-25MM technical specifications.
| Package/Case | 125 |
| Color | Natural |
| Gender | Female, Female |
| Inside Diameter | 0.147inch |
| Length | 0.984inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Series | 99XX |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 9908-25MM to view detailed technical specifications.
No datasheet is available for this part.