Series = 719 / Mounting Type = Cable Mount / Contact Material = Bronze / Contact Plating = Gold / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -25 / Voltage Rating V = 60 / Coupling Method = Snap-In / Cable Entry Max. mm = 3.6 / Contact Gender = Socket / Contact Termination Type = Solder / IP Rating = IP40 / Shell Type = Socket / Shell Material = Polyamide / Body Orientation = Straight / Contacts = 4 / Current Rating A = 3

WIRE, PTFE 19/0.20 C PINK 100MWIRE, PTFE 19/0.20 C PINK 100M; Area, conductor CSA: 0.597mm2; Conductor make-up:...
MULTI-CONTACT 67.9764-23 RF / Coaxial Connector, BNC Coaxial, Straight Jack, Solder, 50 ohm, RG58, Brass

MULTI-CONTACT 67.9764-22 RF / Coaxial Connector, BNC Coaxial, Straight Jack, Solder, 50 ohm, RG58, Brass