EPT 962-40326-12 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.7A |
| Gender | Receptacle |
| Length | 84.24mm |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PC/104 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for EPT 962-40326-12 to view detailed technical specifications.
No datasheet is available for this part.