Search Results for "885012206071 wuerth elektronik gmbh co KG"
Filters
885012206071
Wurth Electronics
0.1uF 25V X7R Ceramic Capacitor 0603 SMD
Datasheet
0603
Active
Max Operating Temperature:
125
Number of Terminals:
2
Min Operating Temperature:
-55
Width:
0.8
Distributor
Stock
87+
145+
726+
8697+
Quest
528,000
$0.115
$0.069
$0.046
$0.0345