
Hex standoff, male to female, with 4-40 threads. Features a 6.35mm (0.25 inch) across flats width and a 35mm body height. Constructed from ASTM B16 brass with nickel plating. Designed for external mounting and supplied in bulk packaging.
Keystone Electronics 8713 technical specifications.
| Body Height | 35mm |
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | Brass |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
