
TE Connectivity 861254-1 technical specifications.
| Assembly Length | 1.015inch |
| Contact Material | Glass, Epoxy |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 28.82mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 20kV |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shape | Circular |
| Termination | Solder |
| Weight | 5g |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 861254-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
