Crouzet 85 100 125 technical specifications.
| Type | Safety Relay |
| Contact Arrangement | DPST-NO |
| Max Current Rating | 4A |
| Termination Style | Screw Terminal |
| Number of Terminals | 16 |
| AC Coil Voltage | 230V |
| Maximum AC Switching Voltage | 250V |
| Max Power Rating | 1kVA |
| Mounting | DIN Rail |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Crouzet 85 100 125 to view detailed technical specifications.
No datasheet is available for this part.