Crouzet 84870204 technical specifications.
| Length | 103.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Type | RELAY |
| Overall Depth | 78mm |
| Package Quantity | 1 |
| Series | ENR |
| Size | 22.5mm |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 0.331lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84870204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
