Electromechanical Relay 120VAC 200Ohm 10A 4PDT Open Relay
Kelco Industries 840LS-4C-120A technical specifications.
| Type | Open Relay |
| Contact Arrangement | 4PDT |
| Max Current Rating | 10A |
| Termination Style | Solder Lug |
| AC Coil Voltage | 120V |
| Maximum AC Switching Voltage | 120V |
| Coil Resistance | 200Ohm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kelco Industries 840LS-4C-120A to view detailed technical specifications.
No datasheet is available for this part.