SMB Female RF Connector, 4GHz, 50 Ohm, Straight, Gold Plated
16A 250V Fuse Holder, 1 Circuit, 5x20/6.3x32mm, Through Hole, Illuminated
SMA Female RF Connector, 18GHz, 50 Ohm, Solder, Straight, Edge Mount
SMA Female RF Connector, 18GHz, 50 Ohm, Solder, Straight, Gold
18VDC SPST-NO Power Relay 16A Through Hole
7 Pos Spring Loaded Connector, 2.54mm Pitch, Straight, Thru-Hole, 3.5A
SPDT Power Relay 16A 18VDC Through Hole
18VDC 8A DPDT Power Relay, Through Hole, DIP
Orange LED, 611nm, 10mA, 140° Viewing Angle, SMD
SMB RF Connector, Straight, 4GHz, 50 Ohm, Gold
9V Latching Relay, 10A, 230V, Through Hole, -40°C to 70°C
RF SMA Connector, 18GHz, 50R, Male, Board Mount, Gold
G5LE Series General Purpose Power Relay, 18V Coil, 10A Contact, Through Hole Mount
64-Position Surface Mount Connector, 3A, 150V, 2.54mm Pitch, Black Housing
64-Position Male Header, 3A, 100V, 2.54mm Pitch, Surface Mount
Crystal Resonator 8.11MHz ±50ppm (Tol) ±100ppm (Stability) 15pF FUND 35Ohm 2-Pin HC-49/U Thru-Hole Bulk
1.5kV 11GHz RF Panel Mount Connector
Female RF Coaxial Connector, Straight, 50R Impedance, 0-40GHz, -65°C to 165°C
12-Position Right Angle Header, 2-Row, 12-Pin, Through Hole, 500/Pack, -65°C to 125°C
Conn Modular Terminal Block F 1 POS Solder ST Thru-Hole 10A Box