
Steel P-clamp for cable management, featuring a screw mount design. Accommodates wire/cable diameters up to 0.25 inches with an inside diameter of 6.4mm. Constructed from durable steel with a silver/grey finish. RoHS compliant and lead-free. Offered in bulk packaging with 10 units per package.
Keystone Electronics 8101 technical specifications.
| Body Material | Steel |
| Package/Case | 406 |
| Color | Silver, Grey |
| Diameter | 6.4mm |
| Inside Diameter | 6.4mm |
| Lead Free | Lead Free |
| Length | 0.406inch |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 12.7mm |
| Wire/Cable Diameter | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
