Search Results for "78m20l t60 Unisonic Technologies"
Filters
187-78M200
TE Connectivity
SPST-NO-DM Relay, 208VAC, 5.4K Ohm, Through Hole Mount
Datasheet
Through Hole
Active
Contact Arrangement:
SPST-NO-DM
Contact Form:
1 Form X
AC Coil Voltage:
208
V
Coil Resistance:
5.4K
Ohm
187-78M2L0
TE Connectivity
Power Relay 208VAC SPST-NO-DM THT
Datasheet
Through Hole
Active
Contact Arrangement:
SPST-NO-DM
Contact Form:
1 Form X
AC Coil Voltage:
208
V
Coil Resistance:
5.4K
Ohm