TE Connectivity 787962-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 42.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Panel |
| Number of Ports | 2 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 1.6mm |
| RoHS Compliant | No |
| Series | CHAMP .031 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 787962-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.