Search Results for "76253 35enc murata manufacturing"
Filters
76253/35ENC
Murata
Transformer 1:2.24 6000VDC 15 X 15mm 12.5 X PC Pin Through Hole
Datasheet
Through Hole
Active
Package/Case:
DIP
Current Rating:
100mA
DC Resistance (DCR):
800mR
Depth:
15mm
Distributor
Stock
1+
2+
6+
Quest
5
$7.47
$4.98
$3.735