The Kyocera 08055J100FBTTR is a 10pF film capacitor with a voltage rating of 50V. It features a C0G dielectric and is constructed in a flat, surface-mount package. The capacitor is available in quantities of 3000 and is packaged in tape and reel. It is compliant with RoHS regulations and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kyocera 08055J100FBTTR technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | C0G |
| Height | 0.93mm |
| Lead Free | Contains Lead |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055J100FBTTR to view detailed technical specifications.
No datasheet is available for this part.