Cap Aluminum 1000uF 6.3V 20% (12.5 X 13.5mm) SMD 330mA 1500 hr
Sun Electronic Industries 6CE1000PX technical specifications.
| Capacitance | 1000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 330mA |
| Lifetime | 1500h |
| Size | 12.5 X 13.5mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 6CE1000PX to view detailed technical specifications.
No datasheet is available for this part.