Electrocube 652A1G334M technical specifications.
| Capacitance | 0.33uF |
| Voltage | 1000VDC |
| Tolerance | 20% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Electrocube 652A1G334M to view detailed technical specifications.
No datasheet is available for this part.