
This 14-contact circular socket is designed for use in box mount applications, where it can withstand a maximum voltage of 700 volts DC or 500 volts AC. The socket's body is oriented straight and can operate within a temperature range of -55 to 125 degrees Celsius. It is terminated via solder and measures 50.8 millimeters in height, 50.8 millimeters in depth, and 35.7 millimeters in length.
Amphenol GTS02R28-20S(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Product Length (mm) | 35.7 |
| Product Depth (mm) | 50.8 |
| Product Height (mm) | 50.8 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTS02R28-20S(025) to view detailed technical specifications.
No datasheet is available for this part.