Search Results for "5962 9225702mxc renesas electronics"
Filters
5962-9225702MXA
Renesas
4-Bit Bus Driver, 5V, 48-Pin R-GDFP-F48, MIL-STD-883
Datasheet
DFP, FL48,.4,25
Active
Max Operating Temperature:
125
Number of Terminals:
48
Min Operating Temperature:
-55
Terminal Position:
DUAL