
68-position, 2-row modular connector for telecom and datacom applications. Features shielded, straight orientation with IDT termination for round wire. Contact material is bronze with gold and tin plating, while the shell is steel. Operates within a -55°C to 85°C temperature range and has a 30V AC maximum voltage rating. Housing is natural colored and UL94 V-0 rated for flammability.
TE Connectivity 5787775-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Depth | 22.25mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Diameter | 0.64mm |
| Length | 43.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Plating | Copper, Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .031 |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | IDT |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5787775-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
