
50-position, 2-row IEEE 488 receptacle connector with a 2.16mm pitch. Features straight, female gender, and a shielded, black housing. Bronze contacts with gold and tin plating ensure reliable connectivity. Designed for panel mount through-hole termination with solder cups. Operating temperature range of -40°C to 105°C.
TE Connectivity 5554217-4 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 4.7mm |
| Depth | 22.09mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 83.94mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.16mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | Solder |
| Width | 0.72inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5554217-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.