64-position, 2-row right-angle receptacle for PCB mounting. Features copper alloy contacts with gold and tin plating, a 2.16mm pitch, and 0.1mm contact post length. Housing is black, UL94 V-0 rated, and includes mating connector lock. Through-hole mount with solder termination and 0.1-inch tail length. RoHS and ELV compliant.
TE Connectivity 5552744-8 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Tray |
| Panel Thickness | 1.57mm |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.16mm |
| Plating | Thermoplastic |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Tail Length | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5552744-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.