
50-position, 2-row straight plug connector for edge mounting. Features gold and tin plated bronze contacts with a 2.16mm pitch. The black thermoplastic housing is UL94 V-0 rated and lead-free. Designed for 1.57mm PCB thickness, this unshielded connector offers solder termination and includes mating connector lock functionality.
TE Connectivity 5552126-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mating Connector Lock | Yes (With) |
| Mount | Edge |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 2.16mm |
| Plating | Thermoplastic |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Champ-Lok |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5552126-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.