TE Connectivity 554902-1 technical specifications.
| Termination Type | IDC |
| Insulator Material | POLYPHENYLENE OXIDE |
| Total Number of Contacts | 50 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Insulator Color | BLACK |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 554902-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.