The K21450222SHM0J098 is a 450VDC aluminum electrolytic capacitor with a capacitance of 2200uF and a tolerance of 20%. It features a standard ESR of 0.042 and a maximum impedance of 0.029 at 20°C and 10kHz. The capacitor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is constructed with an aluminum cylindrical can and is mounted via a stud mount with screw terminals.
Kendeil K21450222SHM0J098 technical specifications.
| Capacitance | 2200uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.042Ohm |
| Ripple Current | 12200mA |
| Leakage Current | 5940@5MinuA |
| Size | 76 X 98mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.029@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kendeil K21450222SHM0J098 to view detailed technical specifications.
No datasheet is available for this part.