This 4-element ceramic capacitor array features a capacitance of 39pF, a DC rated voltage of 50VDC, and a tolerance of 5%. It has a dielectric of C0G and is constructed from ceramic material. The array is packaged in a 0612 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Walsin Y4C3N390J500CT technical specifications.
| Capacitance | 39pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Array |
| Size | 3.2 X 1.6 X 0.8mm |
| Package/Case | 0612 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.8mm |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Walsin Y4C3N390J500CT to view detailed technical specifications.
No datasheet is available for this part.