Apem 5242ADGB-16X408 technical specifications.
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 12mm |
| Length | 13.2mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | PC Mount |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Apem 5242ADGB-16X408 to view detailed technical specifications.
No datasheet is available for this part.