LSEP2006GA
Panasonic LSEP2006GA technical specifications.
| Height | 3inch |
| Length | 14inch |
| Weight | 1.18lb |
| Width | 9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic LSEP2006GA to view detailed technical specifications.
No datasheet is available for this part.