This SPST roller lever switch features a max current rating of 3A at 28VDC and a max AC voltage rating of 115V. It has a termination style of wire lead and a mounting style of screw mount. The operating force is 1.95N, and the operating temperature range is -65 to 200°C.
Honeywell 38HM36 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Roller Lever |
| Max Current Rating | 3@28VDCA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 28V |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 1.95N |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.