
GC Electronics 35-377 technical specifications.
| Actuator Material | Metal |
| Contact Style | Non-Shorting |
| Mount | Panel |
| Number of Positions | 5 |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DP5T |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 35-377 to view detailed technical specifications.
No datasheet is available for this part.
