Honeywell 3455RM 00020251 technical specifications.
| Manufacturer Type | Bimetal Disc Thermostat |
| Reset Configuration | Manual |
| Min Operating Temperature | 52°C |
| Max Operating Temperature | 232°C |
| Max Current Rating | 15A |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 3455RM 00020251 to view detailed technical specifications.
No datasheet is available for this part.