This 100-position 2-row card edge connector is designed for through-hole mounting and features a 0.1inch pitch. Constructed from lead-free materials, it has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The connector is available in a 25-pack and is suitable for use in a variety of applications.
Edac 341-100-522-202 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | 341 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Edac 341-100-522-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.